5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

MAX3238ECDBR

DigiKey Part Number
296-19812-2-ND - Tape & Reel (TR)
296-19812-1-ND - Cut Tape (CT)
296-19812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3238ECDBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238ECDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
400kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3238ECAI+Analog Devices Inc./Maxim Integrated41MAX3238ECAI+-ND5,80000 €Direct
MAX3238ECAI+TAnalog Devices Inc./Maxim Integrated1.552175-MAX3238ECAI+TCT-ND5,80000 €Direct
ICL3238EIAZRenesas Electronics Corporation829ICL3238EIAZ-ND2,21000 €Similar
MAX3238CAI+Analog Devices Inc./Maxim Integrated184MAX3238CAI+-ND9,43000 €Similar
MAX3238CAI+TAnalog Devices Inc./Maxim Integrated1.918175-MAX3238CAI+TCT-ND9,43000 €Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,51700 €15,17 €
251,38480 €34,62 €
1001,23970 €123,97 €
2501,17036 €292,59 €
5001,13782 €568,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,06595 €2.131,90 €
4.0001,04266 €4.170,64 €
6.0001,03101 €6.186,06 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €