SN65C3238DBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.207
Unit Price: 2,83000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 364
Unit Price: 10,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,95281 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 6,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.538
Unit Price: 6,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 7,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.523
Unit Price: 7,45000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4.467
Unit Price: 2,03000 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP

SN65C3238DBR

DigiKey Part Number
296-12733-2-ND - Tape & Reel (TR)
296-12733-1-ND - Cut Tape (CT)
296-12733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3238DBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3238DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65C3238EDBRTexas Instruments1.207296-21003-1-ND2,83000 €Parametric Equivalent
TRSF3238EIDBRTexas Instruments0296-25097-1-ND2,60000 €Parametric Equivalent
MAX3238EAI+Analog Devices Inc./Maxim Integrated364MAX3238EAI+-ND10,37000 €Similar
MAX3238EAI+TAnalog Devices Inc./Maxim Integrated0MAX3238EAI+T-ND6,95281 €Similar
MAX3238ECAI+Analog Devices Inc./Maxim Integrated41MAX3238ECAI+-ND6,37000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,05682 €4.113,64 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €