
TRS202EIDWR | |
|---|---|
DigiKey Part Number | 296-TRS202EIDWRTR-ND - Tape & Reel (TR) 296-TRS202EIDWRCT-ND - Cut Tape (CT) 296-TRS202EIDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS202EIDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202EIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06500 € | 10,65 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,86140 € | 86,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73383 € | 1.467,66 € |
| 4.000 | 0,71674 € | 2.866,96 € |
| 6.000 | 0,70818 € | 4.249,08 € |
| 10.000 | 0,69869 € | 6.986,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

