Image for TPS712XXEVM-050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS712XXEVM-050

DigiKey Part Number
296-17873-ND
Manufacturer
Manufacturer Product Number
TPS712XXEVM-050
Description
EVAL BOARD FOR TPS71202 TPS71247
Customer Reference
Detailed Description
TPS71202, TPS71247 - 2 - Dual Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
2 - Dual
Voltage - Output
1.225V, 1.8V, 2.8V, 2.85V
Current - Output
250mA, 250mA, 250mA, 250mA
Voltage - Input
2.7V ~ 5.5V
Regulator Type
Positive Fixed and Adjustable
Contents
Board(s)
Utilized IC / Part
TPS71202, TPS71247
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.