TPS71257DRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.248
Unit Price: 1,47884 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 192
Unit Price: 2,82000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71257DRCR

DigiKey Part Number
TPS71257DRCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71257DRCR
Description
IC REG LINEAR 2.85V 250MA 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71257DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
600 µA
Packaging
Tape & Reel (TR)
PSRR
59dB ~ 54dB (120Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
10-VSON (3x3)
Voltage Dropout (Max)
0.4V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS71257DRCRTexas Instruments2.248TPS71257DRCR-ND1,47884 €Parametric Equivalent
TPS71257DRCTTexas Instruments192296-17700-1-ND2,82000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2.248 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,36774 €4.103,22 €
Manufacturers Standard Package
Unit Price without VAT:1,36774 €
Unit Price with VAT:1,62761 €

Other Suppliers on DigiKey

2.248In Stock
Ships from Rochester Electronics, LLC