Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71257DRCT

DigiKey Part Number
296-17700-2-ND - Tape & Reel (TR)
296-17700-1-ND - Cut Tape (CT)
296-17700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71257DRCT
Description
IC REG LIN 2.85V 250MA 10-VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71257DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
600 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
59dB ~ 54dB (120Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
10-VSON (3x3)
Voltage Dropout (Max)
0.4V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS71257DRCRTexas Instruments2.248TPS71257DRCR-ND1,47884 €Parametric Equivalent
TPS71257DRCTTexas Instruments192296-17700-1-ND2,82000 €Parametric Equivalent
In-Stock: 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,11500 €21,15 €
251,93960 €48,49 €
1001,74590 €174,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,60548 €401,37 €
5001,55142 €775,71 €
7501,52436 €1.143,27 €
1.2501,49436 €1.867,95 €
1.7501,47685 €2.584,49 €
2.5001,46000 €3.650,00 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €