


TPS71256DRCT | |
|---|---|
DigiKey Part Number | 296-18281-2-ND - Tape & Reel (TR) 296-18281-1-ND - Cut Tape (CT) 296-18281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71256DRCT |
Description | IC REG LINEAR 2.8V 250MA 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71256DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,60760 € | 40,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36436 € | 341,09 € |
| 500 | 1,31708 € | 658,54 € |
| 750 | 1,29337 € | 970,03 € |
| 1.250 | 1,26713 € | 1.583,91 € |
| 1.750 | 1,25178 € | 2.190,61 € |
| 2.500 | 1,23703 € | 3.092,58 € |
| 6.250 | 1,20526 € | 7.532,88 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

