Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS71202DRCR | |
|---|---|
DigiKey Part Number | 296-46390-2-ND - Tape & Reel (TR) 296-46390-1-ND - Cut Tape (CT) 296-46390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71202DRCR |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71202DRCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 600 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-VSON (3x3) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71202DRCR | Texas Instruments | 0 | 296-46390-1-ND | 28,48000 € | Parametric Equivalent |
| TPS71202DRCT | Texas Instruments | 986 | 296-17696-1-ND | 33,48000 € | Parametric Equivalent |
| TPS71202MDRCTEP | Texas Instruments | 0 | 296-23866-1-ND | 83,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80280 € | 45,07 € |
| 100 | 1,62060 € | 162,06 € |
| 250 | 1,53372 € | 383,43 € |
| 500 | 1,50736 € | 753,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38505 € | 4.155,15 € |
| 6.000 | 1,35901 € | 8.154,06 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


