Parametric Equivalent
Parametric Equivalent



TPS71202MDRCTEP | |
|---|---|
DigiKey Part Number | 296-23866-2-ND - Tape & Reel (TR) 296-23866-1-ND - Cut Tape (CT) 296-23866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71202MDRCTEP |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71202MDRCTEP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 600 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-VSON (3x3) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71202DRCR | Texas Instruments | 0 | 296-46390-1-ND | 2,63000 € | Parametric Equivalent |
| TPS71202DRCT | Texas Instruments | 986 | 296-17696-1-ND | 3,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 5,98000 € | 59,80 € |
| 25 | 5,55040 € | 138,76 € |
| 100 | 5,07770 € | 507,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,85232 € | 1.213,08 € |
| 500 | 4,71652 € | 2.358,26 € |
| 750 | 4,64849 € | 3.486,37 € |
| 1.250 | 4,57317 € | 5.716,46 € |
| 1.750 | 4,52912 € | 7.925,96 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |


