
TPS65140EVM-031 | |
|---|---|
DigiKey Part Number | 296-18997-ND |
Manufacturer | |
Manufacturer Product Number | TPS65140EVM-031 |
Description | EVAL BOARD FOR TPS65140 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65140 - 4 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | 6.81W | |
Voltage - Output | 5V, 10V, 23V, -5V | |
Current - Output | 650mA, 300mA, 20mA, 20mA | |
Voltage - Input | 2.7V ~ 4V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS65140 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |



