LCD Monitor, Notebook Display PMIC 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65140IPWPRQ1

DigiKey Part Number
296-19612-2-ND - Tape & Reel (TR)
296-19612-1-ND - Cut Tape (CT)
296-19612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65140IPWPRQ1
Description
IC LCD SUP W/LINEAR REG 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD Monitor, Notebook Display PMIC 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65140IPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD Monitor, Notebook Display
Current - Supply
700µA
Voltage - Supply
2.7V ~ 5.8V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,84000 €3,84 €
102,91100 €29,11 €
252,68040 €67,01 €
1002,42600 €242,60 €
2502,30476 €576,19 €
5002,23168 €1.115,84 €
1.0002,17151 €2.171,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,18567 €4.371,34 €
4.0002,14370 €8.574,80 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €