
TPS65140PWP | |
|---|---|
DigiKey Part Number | 296-34637-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS65140PWP |
Description | IC LCD SUPP W/LINEAR REG24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65140PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.7V ~ 5.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95200 € | 29,52 € |
| 60 | 2,54400 € | 152,64 € |
| 120 | 2,43367 € | 292,04 € |
| 300 | 2,31717 € | 695,15 € |
| 540 | 2,25672 € | 1.218,63 € |
| 1.020 | 2,20163 € | 2.245,66 € |
| 2.520 | 2,13844 € | 5.388,87 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


