
TPS65140PWPR | |
|---|---|
DigiKey Part Number | 296-18998-2-ND - Tape & Reel (TR) 296-18998-1-ND - Cut Tape (CT) 296-18998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65140PWPR |
Description | IC LCD SUPPLY TFT QUAD 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65140PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.7V ~ 5.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,34480 € | 58,62 € |
| 100 | 2,11780 € | 211,78 € |
| 250 | 2,00952 € | 502,38 € |
| 500 | 1,94426 € | 972,13 € |
| 1.000 | 1,89057 € | 1.890,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,84638 € | 3.692,76 € |
| 4.000 | 1,81000 € | 7.240,00 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


