
TPS3836H30DBVT | |
|---|---|
DigiKey Part Number | 296-13003-2-ND - Tape & Reel (TR) 296-13003-1-ND - Cut Tape (CT) 296-13003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836H30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836H30DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.79V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3836H30DBVR | Texas Instruments | 21.444 | 296-TPS3836H30DBVRCT-ND | 2,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,92880 € | 48,22 € |
| 100 | 1,73580 € | 173,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59596 € | 398,99 € |
| 500 | 1,54212 € | 771,06 € |
| 750 | 1,51515 € | 1.136,36 € |
| 1.250 | 1,48527 € | 1.856,59 € |
| 1.750 | 1,46780 € | 2.568,65 € |
| 2.500 | 1,45101 € | 3.627,52 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



