
TPS3836H30DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3836H30DBVRTR-ND - Tape & Reel (TR) 296-TPS3836H30DBVRCT-ND - Cut Tape (CT) 296-TPS3836H30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836H30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836H30DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.79V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,69680 € | 42,42 € |
| 100 | 1,52380 € | 152,38 € |
| 250 | 1,44136 € | 360,34 € |
| 500 | 1,41298 € | 706,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30015 € | 3.900,45 € |
| 6.000 | 1,27541 € | 7.652,46 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

