Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS2555DRCR | |
|---|---|
DigiKey Part Number | TPS2555DRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2555DRCR |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2555DRCR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 73mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-VSON (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2554DRCR | Texas Instruments | 2.519 | 296-41733-1-ND | 1,80000 € | Parametric Equivalent |
| TPS2554DRCT | Texas Instruments | 615 | 296-29074-1-ND | 2,12000 € | Parametric Equivalent |
| TPS2555DRCR | Texas Instruments | 706 | TPS2555DRCR-ND | 1,36833 € | Parametric Equivalent |
| TPS2555DRCT | Texas Instruments | 2.615 | 296-35485-1-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99341 € | 2.980,23 € |
| Unit Price without VAT: | 0,99341 € |
|---|---|
| Unit Price with VAT: | 1,18216 € |


