
TPS2554DRCR | |
|---|---|
DigiKey Part Number | 296-41733-2-ND - Tape & Reel (TR) 296-41733-1-ND - Cut Tape (CT) 296-41733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2554DRCR |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2554DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30800 € | 13,08 € |
| 25 | 1,19200 € | 29,80 € |
| 100 | 1,06470 € | 106,47 € |
| 250 | 1,00392 € | 250,98 € |
| 500 | 0,96726 € | 483,63 € |
| 1.000 | 0,93709 € | 937,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89983 € | 2.699,49 € |
| 6.000 | 0,88161 € | 5.289,66 € |
| 9.000 | 0,87247 € | 7.852,23 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

