
TPS2555DRCT | |
|---|---|
DigiKey Part Number | 296-35485-2-ND - Tape & Reel (TR) 296-35485-1-ND - Cut Tape (CT) 296-35485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2555DRCT |
Description | IC PWR SWITCH N-CHAN 1:1 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2555DRCT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 73mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-VSON (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43800 € | 35,95 € |
| 100 | 1,28800 € | 128,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,21652 € | 304,13 € |
| 500 | 1,17338 € | 586,69 € |
| 750 | 1,15181 € | 863,86 € |
| 1.250 | 1,12787 € | 1.409,84 € |
| 1.750 | 1,11389 € | 1.949,31 € |
| 2.500 | 1,10043 € | 2.751,08 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

