
TMP435ADGSR | |
|---|---|
DigiKey Part Number | 296-41712-2-ND - Tape & Reel (TR) 296-41712-1-ND - Cut Tape (CT) 296-41712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP435ADGSR |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP435ADGSR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 10-VSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,06680 € | 26,67 € |
| 50 | 1,01980 € | 50,99 € |
| 100 | 0,97690 € | 97,69 € |
| 500 | 0,89058 € | 445,29 € |
| 1.000 | 0,85846 € | 858,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82008 € | 2.050,20 € |
| 5.000 | 0,79383 € | 3.969,15 € |
| 7.500 | 0,77949 € | 5.846,18 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |











