6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-2E2-33N322.265625

DigiKey Part Number
1473-SIT9365AI-2E2-33N322.265625-ND
Manufacturer
Manufacturer Product Number
SIT9365AI-2E2-33N322.265625
Description
MEMS OSC XO 322.265625MHZ LVDS
Customer Reference
Detailed Description
322.265625 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Factory Stock: 2.322
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
113,06000 €13,06 €
1011,35000 €113,50 €
2510,73440 €268,36 €
5010,29160 €514,58 €
1009,86760 €986,76 €
2509,33452 €2.333,63 €
5009,16746 €4.583,73 €
Manufacturers Standard Package
Unit Price without VAT:13,06000 €
Unit Price with VAT:15,54140 €