SiTime Oscillators

Results: 192.851
Stocking Options
Environmental Options
Media
Exclude
192.851Results
Applied FiltersRemove All

Showing
of 192.851
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 CSP
SIT1532AC-J5-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
7.828
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.000 : 0,79110 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 SMD
SIT1533AC-H5-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
21.401
In Stock
1 : 1,21000 €
Cut Tape (CT)
1.000 : 0,63829 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AC-H5-D14-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
6.366
In Stock
1 : 1,21000 €
Cut Tape (CT)
3.000 : 0,74627 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AI-H4-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
426.546
In Stock
1 : 1,27000 €
Cut Tape (CT)
1.000 : 0,66630 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AI-H4-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
126.462
In Stock
1 : 1,27000 €
Cut Tape (CT)
3.000 : 0,65665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AI-H4-DCC-32.768S
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
23.372
In Stock
1 : 1,27000 €
Cut Tape (CT)
10.000 : 0,65665 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 CSP
SIT1552AI-JF-DCC-32.768D
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
63.472
In Stock
1 : 1,53000 €
Cut Tape (CT)
3.000 : 0,93638 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±10ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
SIT1552AI-JE-DCC-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
18.888
In Stock
1 : 1,64000 €
Cut Tape (CT)
1.000 : 1,07724 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
SOT-23-5
SIT1630AE-S6-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
3.346
In Stock
1 : 2,98000 €
Cut Tape (CT)
1.000 : 1,95966 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±150ppm
-
-40°C ~ 105°C
-
2.8µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
4 SMD
SIT1630AE-H6-DCC-32.768G
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
2.447
In Stock
1 : 2,98000 €
Cut Tape (CT)
250 : 1,71988 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±150ppm
-
-40°C ~ 105°C
-
2.8µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 CSP
SIT1566AI-JE-30E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
4.846
In Stock
1 : 3,12000 €
Cut Tape (CT)
1.000 : 2,04753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
3V
±5ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
SIT1566AI-JE-18E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
689
In Stock
1 : 3,12000 €
Cut Tape (CT)
1.000 : 2,04753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.8V
±5ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
SIT1566AC-JV-XXE-32.768D
MEMS OSC TCXO 32.7680KHZ CSP
SiTime
11.135
In Stock
1 : 3,77000 €
Cut Tape (CT)
3.000 : 2,31168 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.8V ~ 3.3V
±3ppm
-
-20°C ~ 70°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
SIT1566AC-JV-18E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
3.456
In Stock
1 : 3,77000 €
Cut Tape (CT)
1.000 : 2,47314 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.8V
±3ppm
-
-20°C ~ 70°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
6-SMD, 7.0 x 5.0
SIT9120AI-2DF-25E125.000000X
MEMS OSC XO 125.0000MHZ LVDS SMD
SiTime
678
In Stock
1 : 5,30000 €
Cut Tape (CT)
250 : 3,78352 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
125 MHz
Enable/Disable
LVDS
2.5V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6 SMD
SIT9121AI-2BF-XXS156.250000G
MEMS OSC XO 156.2500MHZ LVDS SMD
SiTime
1.334
In Stock
1 : 6,23000 €
Cut Tape (CT)
250 : 4,44976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
156.25 MHz
Standby (Power Down)
LVDS
2.5V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
6 SMD
SIT9121AI-2BF-XXS200.000000G
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
1.241
In Stock
1 : 6,23000 €
Cut Tape (CT)
250 : 4,44964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
200 MHz
Standby (Power Down)
LVDS
2.5V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
6 SMD
SIT9121AI-2BF-33E100.000000X
MEMS OSC XO 100.0000MHZ SMD
SiTime
417
In Stock
1 : 6,23000 €
Cut Tape (CT)
250 : 4,44956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Enable/Disable
LVDS
3.3V
±10ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
6 SMD
SIT5021AI-2DE-33E-100.000000X
MEMS OSC TCXO 100.0000MHZ LVDS
SiTime
2.328
In Stock
1 : 15,36000 €
Cut Tape (CT)
250 : 10,98292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
100 MHz
Enable/Disable
LVDS
3.3V
±5ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6 SMD
SIT5021AI-2BE-33VQ200.000000X
MEMS OSC VCTCXO 200.0000MHZ LVDS
SiTime
494
In Stock
1 : 16,81000 €
Cut Tape (CT)
250 : 12,02596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
VCTCXO
200 MHz
-
LVDS
3.3V
±5ppm
±12.5ppm
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
6 SMD
SIT5021AI-2DE-33N-156.250000X
MEMS OSC TCXO 156.2500MHZ LVDS
SiTime
392
In Stock
1 : 16,81000 €
Cut Tape (CT)
250 : 12,02596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
156.25 MHz
-
LVDS
3.3V
±5ppm
-
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6 SMD
SIT5021AI-2DE-33VM156.250000X
MEMS OSC VCTCXO 156.2500MHZ LVDS
SiTime
156
In Stock
1 : 16,81000 €
Cut Tape (CT)
250 : 12,02596 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
VCTCXO
156.25 MHz
-
LVDS
3.3V
±5ppm
±25ppm
-40°C ~ 85°C
-
55mA
-
Surface Mount
6-SMD, No Lead
6-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6-SMD, No Leads, 7.0 x 5.0, Exposed Pad
SIT9102AI-243N33E200.00000X
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
3.302
In Stock
1 : 31,34000 €
Cut Tape (CT)
250 : 24,25212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
200 MHz
Enable/Disable
LVDS
3.3V
±50ppm
-
-40°C ~ 85°C
-
79mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6-SMD, No Leads, 7.0 x 5.0, Exposed Pad
SIT9102AI-243N25E200.00000X
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
2.676
In Stock
1 : 31,34000 €
Cut Tape (CT)
250 : 24,25212 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
200 MHz
Enable/Disable
LVDS
2.5V
±50ppm
-
-40°C ~ 85°C
-
76mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
6-SMD, No Leads, 7.0 x 5.0, Exposed Pad
SIT9102AI-243N25E200.00000Y
MEMS OSC XO 200.0000MHZ LVDS SMD
SiTime
1.196
In Stock
1 : 31,34000 €
Cut Tape (CT)
1.000 : 24,25211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS
XO (Standard)
200 MHz
Enable/Disable
LVDS
2.5V
±50ppm
-
-40°C ~ 85°C
-
76mA
-
Surface Mount
6-SMD, No Lead Exposed Pad
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.039" (1.00mm)
Showing
of 192.851

SiTime Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.