
SI53306-B-GMR | |
|---|---|
DigiKey Part Number | 336-4206-2-ND - Tape & Reel (TR) 336-4206-1-ND - Cut Tape (CT) 336-4206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53306-B-GMR |
Description | IC CLK BUFFER 1:4 725MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 725 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 725 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04300 € | 30,43 € |
| 25 | 2,80320 € | 70,08 € |
| 100 | 2,53920 € | 253,92 € |
| 250 | 2,41332 € | 603,33 € |
| 500 | 2,33748 € | 1.168,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27504 € | 2.275,04 € |
| 2.000 | 2,22366 € | 4.447,32 € |
| 3.000 | 2,19792 € | 6.593,76 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |














