
EK-U1-VCU129-G-J | |
|---|---|
DigiKey Part Number | 122-EK-U1-VCU129-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU129-G-J |
Description | KIT DEV VCU129 56G NO PWR SPLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Virtex UltraScale+ FPGA VCU129 Japan XCVU29P Virtex® UltraScale+™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories - Power Supply Not Included - |
Manufacturer AMD | Utilized IC / Part XCVU29P |
Series | Interconnect System Pmod |
Packaging Box | Suggested Programming Environment Vivado |
Part Status Active | Note P/N Breakdown: J = Japan version does not ship with a power supply |
Type FPGA | Base Product Number |
Platform Virtex UltraScale+ FPGA VCU129 Japan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.731,95000 € | 24.731,95 € |
| Unit Price without VAT: | 24.731,95000 € |
|---|---|
| Unit Price with VAT: | 29.431,02050 € |





