



TR/3216FF3-R | |
|---|---|
DigiKey Part Number | 283-2546-2-ND - Tape & Reel (TR) 283-2546-1-ND - Cut Tape (CT) 283-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF3-R |
Description | FUSE BRD MNT 3A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF3-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.275 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,96800 € | 4,84 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,68450 € | 68,45 € |
| 250 | 0,61524 € | 153,81 € |
| 500 | 0,56732 € | 283,66 € |
| 1.000 | 0,52293 € | 522,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45908 € | 1.377,24 € |
| 6.000 | 0,42254 € | 2.535,24 € |
| 9.000 | 0,40237 € | 3.621,33 € |
| 15.000 | 0,39498 € | 5.924,70 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |










