
TLV8812DGKR | |
|---|---|
DigiKey Part Number | 296-45065-2-ND - Tape & Reel (TR) 296-45065-1-ND - Cut Tape (CT) 296-45065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8812DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV8812DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 425nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42520 € | 10,63 € |
| 100 | 0,37250 € | 37,25 € |
| 250 | 0,34732 € | 86,83 € |
| 500 | 0,33218 € | 166,09 € |
| 1.000 | 0,31970 € | 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30653 € | 766,33 € |
| 5.000 | 0,29859 € | 1.492,95 € |
| 7.500 | 0,29461 € | 2.209,57 € |
| 12.500 | 0,29021 € | 3.627,63 € |
| 17.500 | 0,28764 € | 5.033,70 € |
| 25.000 | 0,28516 € | 7.129,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











