4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB48000C0FRLC1

DigiKey Part Number
478-CX2016DB48000C0FRLC1TR-ND - Tape & Reel (TR)
478-CX2016DB48000C0FRLC1CT-ND - Cut Tape (CT)
478-CX2016DB48000C0FRLC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB48000C0FRLC1
Description
2.0MM X 1.6MM CRYSTAL 48MHZ 7PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016DB48000C0FRLC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,53000 €5,30 €
250,50120 €12,53 €
500,48060 €24,03 €
1000,46060 €46,06 €
2500,43560 €108,90 €
5000,41758 €208,79 €
1.0000,40031 €400,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38189 €1.145,67 €
6.0000,36611 €2.196,66 €
9.0000,35719 €3.214,71 €
15.0000,34626 €5.193,90 €
21.0000,33925 €7.124,25 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €