TLV2422QDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,22736 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 528
Unit Price: 4,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.734
Unit Price: 4,15000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 111
Unit Price: 1,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.413
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.368
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.624
Unit Price: 1,50000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2422QDRG4

DigiKey Part Number
TLV2422QDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2422QDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2422QDRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
100µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
10 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.02V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2422QDRTexas Instruments0TLV2422QDR-ND1,22736 €MFR Recommended
AD8529ARZAnalog Devices Inc.528AD8529ARZ-ND4,15000 €Similar
AD8529ARZ-REELAnalog Devices Inc.3.734AD8529ARZ-REELCT-ND4,15000 €Similar
CA5260MZRenesas Electronics Corporation0CA5260MZ-ND0,00000 €Similar
MCP6H82-E/SNMicrochip Technology111MCP6H82-E/SN-ND1,68000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,22736 €3.068,40 €
5.0001,20281 €6.014,05 €
Manufacturers Standard Package
Unit Price without VAT:1,22736 €
Unit Price with VAT:1,46056 €