Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2402CDGKR | |
|---|---|
DigiKey Part Number | 296-TLV2402CDGKRTR-ND - Tape & Reel (TR) 296-TLV2402CDGKRCT-ND - Cut Tape (CT) 296-TLV2402CDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2402CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2402CDGKR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 427 | AD8546ARMZ-ND | 2,63000 € | Similar |
| AD8546ARMZ-R7 | Analog Devices Inc. | 0 | 505-AD8546ARMZ-R7TR-ND | 1,43891 € | Similar |
| AD8546ARMZ-RL | Analog Devices Inc. | 0 | AD8546ARMZ-RLTR-ND | 1,38575 € | Similar |
| AD8657ARMZ | Analog Devices Inc. | 2.525 | 505-AD8657ARMZ-ND | 3,11000 € | Similar |
| AD8657ARMZ-R7 | Analog Devices Inc. | 1.131 | AD8657ARMZ-R7CT-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,67320 € | 41,83 € |
| 100 | 1,50240 € | 150,24 € |
| 250 | 1,42100 € | 355,25 € |
| 500 | 1,37190 € | 685,95 € |
| 1.000 | 1,33152 € | 1.331,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40178 € | 3.504,45 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |




