
ADA4665-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4665-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4665-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4665-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4665-2ARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4665-2ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 290µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82700 € | 18,27 € |
| 25 | 1,67240 € | 41,81 € |
| 100 | 1,50190 € | 150,19 € |
| 250 | 1,43520 € | 358,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33158 € | 1.331,58 € |
| 2.000 | 1,29843 € | 2.596,86 € |
| 3.000 | 1,28183 € | 3.845,49 € |
| 5.000 | 1,26345 € | 6.317,25 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

