
BD7562FVM-TR | |
|---|---|
DigiKey Part Number | BD7562FVMTR-ND - Tape & Reel (TR) BD7562FVMCT-ND - Cut Tape (CT) BD7562FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7562FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7562FVM-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 14 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 14.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 317 | AD8546ARMZ-ND | 2,65000 € | Similar |
| AD8657ARMZ | Analog Devices Inc. | 1.525 | 505-AD8657ARMZ-ND | 3,14000 € | Similar |
| AD8657ARMZ-R7 | Analog Devices Inc. | 1.131 | AD8657ARMZ-R7CT-ND | 3,14000 € | Similar |
| ADA4661-2ARMZ | Analog Devices Inc. | 14.325 | 505-ADA4661-2ARMZ-ND | 3,69000 € | Similar |
| ADA4661-2ARMZ-R7 | Analog Devices Inc. | 10.131 | 505-ADA4661-2ARMZ-R7CT-ND | 3,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,92400 € | 23,10 € |
| 100 | 0,82110 € | 82,11 € |
| 250 | 0,77200 € | 193,00 € |
| 500 | 0,74244 € | 371,22 € |
| 1.000 | 0,73664 € | 736,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68805 € | 2.064,15 € |
| 6.000 | 0,67334 € | 4.040,04 € |
| 9.000 | 0,66598 € | 5.993,82 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

