MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2370IDBVTG4 | |
|---|---|
DigiKey Part Number | TLV2370IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2370IDBVTG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IDBVTG4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 16 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2370IDBVT | Texas Instruments | 5.428 | 296-26784-1-ND | 1,75000 € | MFR Recommended |
| LT1782CS6#TRMPBF | Analog Devices Inc. | 0 | 505-LT1782CS6#TRMPBFTR-ND | 2,69398 € | Similar |
| LT1782CS6#TRPBF | Analog Devices Inc. | 0 | LT1782CS6#TRPBF-ND | 2,54917 € | Similar |
| LT1782HS6#TRMPBF | Analog Devices Inc. | 946 | 505-LT1782HS6#TRMPBFCT-ND | 5,84000 € | Similar |
| LT1782HS6#TRPBF | Analog Devices Inc. | 0 | 505-LT1782HS6#TRPBFTR-ND | 3,32588 € | Similar |



