Similar
Similar
Similar
Similar



LT1782CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1782CS6#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1782CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1782CS6#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 45µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 0.075V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 225 kHz | Base Product Number |
Current - Input Bias 8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2370IDBVR | Texas Instruments | 2.883 | 296-12617-1-ND | 1,49000 € | Similar |
| TLV2370IDBVRG4 | Texas Instruments | 0 | TLV2370IDBVRG4-ND | 0,62817 € | Similar |
| TLV2370IDBVT | Texas Instruments | 5.428 | 296-26784-1-ND | 1,75000 € | Similar |
| TLV2370IDBVTG4 | Texas Instruments | 0 | TLV2370IDBVTG4-ND | 0,80800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69398 € | 1.346,99 € |
| 1.000 | 2,62352 € | 2.623,52 € |
| 1.500 | 2,58826 € | 3.882,39 € |
| 2.500 | 2,54917 € | 6.372,93 € |
| Unit Price without VAT: | 2,69398 € |
|---|---|
| Unit Price with VAT: | 3,20584 € |



