


LT1783IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1783IS6#TRMPBFTR-ND - Tape & Reel (TR) LT1783IS6#TRMPBFCT-ND - Cut Tape (CT) LT1783IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66700 € | 36,67 € |
| 25 | 3,38520 € | 84,63 € |
| 100 | 3,07470 € | 307,47 € |
| 250 | 3,03936 € | 759,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83776 € | 1.418,88 € |
| 1.000 | 2,76438 € | 2.764,38 € |
| 1.500 | 2,72766 € | 4.091,49 € |
| 2.500 | 2,68698 € | 6.717,45 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |



