TLV1012-15YDCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 515
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.720
Unit Price: 0,62825 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41591 €
Datasheet

Similar


Texas Instruments
In Stock: 645
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 733
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.360
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 732
Unit Price: 1,47000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA (1.12x1.12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1012-15YDCR

DigiKey Part Number
296-24765-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV1012-15YDCR
Description
IC AMP CLASS AB MONO 4DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA (1.12x1.12)
Datasheet
 Datasheet
EDA/CAD Models
TLV1012-15YDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2V ~ 5V
Features
Microphone
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
4-DSBGA (1.12x1.12)
Package / Case
4-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC