
LMV1012TPX-25/NOPB | |
|---|---|
DigiKey Part Number | LMV1012TPX-25/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1012TPX-25/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012TPX-25/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41591 € | 1.247,73 € |
| 6.000 | 0,40622 € | 2.437,32 € |
| 9.000 | 0,40136 € | 3.612,24 € |
| 15.000 | 0,39599 € | 5.939,85 € |
| 21.000 | 0,39284 € | 8.249,64 € |
| Unit Price without VAT: | 0,41591 € |
|---|---|
| Unit Price with VAT: | 0,49493 € |

