
LMV1012UP-07/NOPB | |
|---|---|
DigiKey Part Number | 296-36655-2-ND - Tape & Reel (TR) 296-36655-1-ND - Cut Tape (CT) 296-36655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1012UP-07/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012UP-07/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58360 € | 14,59 € |
| 100 | 0,51460 € | 51,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48168 € | 120,42 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

