
LMV1012UP-15/NOPB | |
|---|---|
DigiKey Part Number | LMV1012UP-15/NOPBTR-ND - Tape & Reel (TR) LMV1012UP-15/NOPBCT-ND - Cut Tape (CT) LMV1012UP-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1012UP-15/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1012UP-15/NOPB Models |
Category | Features Microphone |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 4-DSBGA |
Type Class AB | Package / Case 4-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47936 € | 119,84 € |
| 500 | 0,45952 € | 229,76 € |
| 750 | 0,44960 € | 337,20 € |
| 1.250 | 0,43860 € | 548,25 € |
| 1.750 | 0,43218 € | 756,32 € |
| 2.500 | 0,42599 € | 1.064,97 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

