Similar
Similar
Similar
Similar
Similar
Similar

TLE2071QDRG4Q1 | |
|---|---|
DigiKey Part Number | TLE2071QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2071QDRG4Q1 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 490 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75484 € | 1.887,10 € |
| 5.000 | 0,73830 € | 3.691,50 € |
| 7.500 | 0,73002 € | 5.475,15 € |
| Unit Price without VAT: | 0,75484 € |
|---|---|
| Unit Price with VAT: | 0,89826 € |



