Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1008S8 | |
|---|---|
DigiKey Part Number | LT1008S8-ND |
Manufacturer | |
Manufacturer Product Number | LT1008S8 |
Description | IC OPAMP GP 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1008S8 Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 100 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1008S8#PBF | Analog Devices Inc. | 161 | LT1008S8#PBF-ND | 10,10000 € | Direct |
| TLE2071ACD | Rochester Electronics, LLC | 474 | 2156-TLE2071ACD-ND | 1,92075 € | Similar |
| TLE2071ACDR | Texas Instruments | 2.416 | 296-TLE2071ACDRCT-ND | 2,00000 € | Similar |
| TLE2071AIDR | Texas Instruments | 0 | 296-TLE2071AIDRCT-ND | 1,57000 € | Similar |
| TLE2071AQDRG4Q1 | Texas Instruments | 0 | 296-24764-1-ND | 1,73000 € | Similar |



