OP42GSZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.179
Unit Price: 12,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.759
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.441
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 119
Unit Price: 2,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: 3,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.486
Unit Price: 3,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,26504 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.977
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 864
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.575
Unit Price: 1,05388 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,57982 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,83292 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,46164 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,46164 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP42GSZ-R7

DigiKey Part Number
OP42GSZ-R7TR-ND - Tape & Reel (TR)
OP42GSZ-R7CT-ND - Cut Tape (CT)
OP42GSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP42GSZ-R7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP42GSZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.1mA
Mfr
Current - Output / Channel
33 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
16 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
50V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
130 pA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA149AMDREPTexas Instruments1.179296-36591-1-ND12,74000 €Similar
NE5534ADTexas Instruments2.759296-26238-5-ND0,95000 €Similar
NE5534DTexas Instruments2.441296-14346-5-ND0,98000 €Similar
OPA137UATexas Instruments119OPA137UA-ND2,40000 €Similar
OPA604AUTexas Instruments237OPA604AU-ND3,74000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,08000 €9,08 €
107,09000 €70,90 €
256,59360 €164,84 €
1006,04770 €604,77 €
2505,96860 €1.492,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,50167 €5.501,67 €
Manufacturers Standard Package
Unit Price without VAT:9,08000 €
Unit Price with VAT:10,80520 €