
NE5534AD | |
|---|---|
DigiKey Part Number | 296-26238-5-ND |
Manufacturer | |
Manufacturer Product Number | NE5534AD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5534AD Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5534ADR | Texas Instruments | 352 | 296-16943-1-ND | 31,50000 € | MFR Recommended |
| HA9P5127-5Z | Renesas Electronics Corporation | 5.837 | HA9P5127-5Z-ND | 259,75000 € | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1.933 | HA9P5127-5ZX96CT-ND | 237,49000 € | Similar |
| LM301ADR2G | onsemi | 9.154 | 488-LM301ADR2GCT-ND | 8,61000 € | Similar |
| SA5534ADR2G | onsemi | 7.869 | 488-SA5534ADR2GCT-ND | 12,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,69000 € | 6,90 € |
| 75 | 0,56293 € | 42,22 € |
| 150 | 0,53353 € | 80,03 € |
| 300 | 0,50920 € | 152,76 € |
| 525 | 0,49276 € | 258,70 € |
| 1.050 | 0,47567 € | 499,45 € |
| 2.550 | 0,45813 € | 1.168,23 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


