MFR Recommended
Similar
Similar
Similar

OPA604AU/2K5G4 | |
|---|---|
DigiKey Part Number | OPA604AU/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA604AU/2K5G4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA604AU/2K5G4 Models |
Category | Current - Supply 5.3mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 48 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA604AU/2K5 | Texas Instruments | 8.486 | 296-46167-1-ND | 3,18000 € | MFR Recommended |
| AD847ARZ | Analog Devices Inc. | 0 | AD847ARZ-ND | 8,95000 € | Similar |
| AD847ARZ-REEL | Analog Devices Inc. | 0 | AD847ARZ-REELTR-ND | 5,28505 € | Similar |
| OP42GSZ | Analog Devices Inc. | 0 | 505-OP42GSZ-ND | 9,08000 € | Similar |
| OP42GSZ-R7 | Analog Devices Inc. | 0 | OP42GSZ-R7CT-ND | 9,08000 € | Similar |



