
SA5534ADR | |
|---|---|
DigiKey Part Number | 296-17271-2-ND - Tape & Reel (TR) 296-17271-1-ND - Cut Tape (CT) 296-17271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5534ADR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,86240 € | 21,56 € |
| 100 | 0,76560 € | 76,56 € |
| 250 | 0,71956 € | 179,89 € |
| 500 | 0,69182 € | 345,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64485 € | 1.612,12 € |
| 5.000 | 0,63031 € | 3.151,55 € |
| 7.500 | 0,62303 € | 4.672,72 € |
| 12.500 | 0,61497 € | 7.687,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

