MFR Recommended
Similar
Similar

TLE2021AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2021AQDRG4Q1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021AQDRG4Q1 Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 20 mA |
Series | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.65V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.7 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 25 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 80 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2021AIDR | Texas Instruments | 0 | TLE2021AIDR-ND | 1,19890 € | MFR Recommended |
| LT1008S8#PBF | Analog Devices Inc. | 161 | LT1008S8#PBF-ND | 10,10000 € | Similar |
| LT1008S8#TRPBF | Analog Devices Inc. | 0 | LT1008S8#TRPBF-ND | 6,01960 € | Similar |



