
TLC374CDG4 | |
|---|---|
DigiKey Part Number | TLC374CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC374CDG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CDG4 Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 800µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC374CDR | Texas Instruments | 5.657 | 296-1328-1-ND | 1,18000 € | MFR Recommended |
| TLC374CD | Rochester Electronics, LLC | 11.788 | 2156-TLC374CD-ND | 1,47000 € | MFR Recommended |
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | 0,64000 € | Similar |
| TS339IDT | STMicroelectronics | 2.860 | 497-2264-1-ND | 1,00000 € | Similar |
| TS374CDT | STMicroelectronics | 2.600 | 497-8097-1-ND | 0,89000 € | Similar |



