
TS339CDT | |
|---|---|
DigiKey Part Number | 497-8095-2-ND - Tape & Reel (TR) 497-8095-1-ND - Cut Tape (CT) 497-8095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS339CDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS339CDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 75dB CMRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339CD | Rochester Electronics, LLC | 378 | 2156-TLC339CD-ND | 1,50000 € | Similar |
| TLC354CD | Rochester Electronics, LLC | 7.868 | 2156-TLC354CD-ND | 1,68283 € | Similar |
| TLC354ID | Rochester Electronics, LLC | 6.458 | 2156-TLC354ID-ND | 3,12000 € | Similar |
| TLC3704CD | Texas Instruments | 11.017 | 296-10302-5-ND | 1,61000 € | Similar |
| TLC3704CDR | Texas Instruments | 2.909 | 296-31964-1-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40640 € | 40,64 € |
| 250 | 0,37944 € | 94,86 € |
| 500 | 0,36312 € | 181,56 € |
| 1.000 | 0,34992 € | 349,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33557 € | 838,92 € |
| 5.000 | 0,32704 € | 1.635,20 € |
| 7.500 | 0,32277 € | 2.420,78 € |
| 12.500 | 0,31803 € | 3.975,37 € |
| 17.500 | 0,31527 € | 5.517,22 € |
| 25.000 | 0,31261 € | 7.815,25 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


