
TLC374CD | |
|---|---|
DigiKey Part Number | 296-1328-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC374CD |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CD Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 800µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC374CDR | Texas Instruments | 5.657 | 296-1328-1-ND | 1,18000 € | MFR Recommended |
| TS374CDT | STMicroelectronics | 2.600 | 497-8097-1-ND | 0,89000 € | Direct |
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | 0,64000 € | Similar |
| TS339IDT | STMicroelectronics | 2.860 | 497-2264-1-ND | 1,00000 € | Similar |
| TS374IDT | STMicroelectronics | 8.674 | 497-2273-1-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,87340 € | 87,34 € |
| 250 | 0,82180 € | 205,45 € |
| 500 | 0,79072 € | 395,36 € |
| 1.000 | 0,76512 € | 765,12 € |
| 2.500 | 0,73810 € | 1.845,25 € |
| 5.000 | 0,72181 € | 3.609,05 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

