
TS374IDT | |
|---|---|
DigiKey Part Number | 497-2273-2-ND - Tape & Reel (TR) 497-2273-1-ND - Cut Tape (CT) 497-2273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS374IDT |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS374IDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 250µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74480 € | 18,62 € |
| 100 | 0,65940 € | 65,94 € |
| 250 | 0,61868 € | 154,67 € |
| 500 | 0,59414 € | 297,07 € |
| 1.000 | 0,58454 € | 584,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55264 € | 1.381,60 € |
| 5.000 | 0,53979 € | 2.698,95 € |
| 7.500 | 0,53335 € | 4.000,12 € |
| 12.500 | 0,52622 € | 6.577,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

