
TLC27M4CDR | |
|---|---|
DigiKey Part Number | 296-26752-2-ND - Tape & Reel (TR) 296-26752-1-ND - Cut Tape (CT) 296-26752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 570µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS27L4AIDT | STMicroelectronics | 1.491 | 497-11081-1-ND | 1,14000 € | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | 1,53000 € | Similar |
| TS27L4IDT | STMicroelectronics | 5.956 | 497-2255-1-ND | 0,76000 € | Similar |
| TS27M4CDT | STMicroelectronics | 1.790 | 497-TS27M4CDTCT-ND | 0,66000 € | Similar |
| TS27M4IDT | STMicroelectronics | 28 | 497-2262-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73600 € | 18,40 € |
| 100 | 0,65130 € | 65,13 € |
| 250 | 0,61104 € | 152,76 € |
| 500 | 0,58672 € | 293,36 € |
| 1.000 | 0,57673 € | 576,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54557 € | 1.363,92 € |
| 5.000 | 0,53284 € | 2.664,20 € |
| 7.500 | 0,52646 € | 3.948,45 € |
| 12.500 | 0,51940 € | 6.492,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

