Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4CD

DigiKey Part Number
296-1837-5-ND
Manufacturer
Manufacturer Product Number
TLC27M4CD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
570µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.62V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
525 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC27M4CDRTexas Instruments1.822296-26752-1-ND1,12000 €MFR Recommended
TS27L4AIDTSTMicroelectronics1.491497-11081-1-ND1,14000 €Similar
TS27L4CDTSTMicroelectronics275497-8086-1-ND1,53000 €Similar
TS27L4IDTSTMicroelectronics5.956497-2255-1-ND0,76000 €Similar
TS27M4CDTSTMicroelectronics1.790497-TS27M4CDTCT-ND0,66000 €Similar
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96600 €9,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €